Filter Your Search
1 - 10 of 38 results
|
VS-8ETH06-M3
Vishay Intertechnologies
|
$0.7965 | Yes | Active | 8 A | 2.4 V | 25 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPERFAST SOFT RECOVERY | 90 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | Vishay | ||||||||||||
|
8ETH06FPPBF
Vishay Intertechnologies
|
$0.8432 | Yes | Yes | Obsolete | 8 A | 1.8 V | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPERFAST SOFT RECOVERY HIGH POWER | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | UL RECOGNIZED | TO-220 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | TO-220AC | R-PSFM-T2 | 2 | |||||||||
|
VS-8ETH06STRR-M3
Vishay Intertechnologies
|
$0.8984 | Yes | Active | 8 A | 2.4 V | 25 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPERFAST SOFT RECOVERY | 90 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | Vishay | ||||||||||||
|
VS-8ETH06STRL-M3
Vishay Intertechnologies
|
$0.8984 | Yes | Active | 8 A | 2.4 V | 25 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPERFAST SOFT RECOVERY | 90 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | Vishay | ||||||||||||
|
VS-8ETH06S-M3
Vishay Intertechnologies
|
$0.9472 | Yes | Active | 8 A | 2.4 V | 25 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPERFAST SOFT RECOVERY | 90 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | Vishay | ||||||||||||
|
VS-8ETH06-1-M3
Vishay Intertechnologies
|
$0.9572 | Yes | Active | 8 A | 2.4 V | 25 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPERFAST SOFT RECOVERY | 90 A | 1 | R-PSIP-T3 | TO-262AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | |||||||||||||
|
VS-8ETH06FPPBF
Vishay Semiconductors
|
$1.0130 | Obsolete | 8 A | 1.8 V | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPERFAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | Vishay | TO-220AC | R-PSFM-T2 | 2 | |||||||||||
|
VS-8ETH06PBF
Vishay Semiconductors
|
$1.0238 | Obsolete | 8 A | 1.8 V | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPERFAST SOFT RECOVERY | 90 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | Vishay | TO-220AC | R-PSFM-T2 | 3 | |||||||||||
|
VS-8ETH06STRLHM3
Vishay Intertechnologies
|
$1.0365 | Yes | Active | 8 A | 2.4 V | 22 ns | 50 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 90 A | 1 | 600 V | R-PSSO-G2 | AEC-Q101 | TO-263AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | D2PAK-3/2 | |||||||||
|
VS-8ETH06STRRHM3
Vishay Intertechnologies
|
$1.0365 | Yes | Active | 8 A | 2.4 V | 22 ns | 50 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 90 A | 1 | 600 V | R-PSSO-G2 | AEC-Q101 | TO-263AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | Vishay | D2PAK-3/2 |