Filter Your Search
1 - 8 of 8 results
|
8CXX46-208VAC
Struthers-Dunn
|
Check for Price | Active | 15 W | 2.7 kΩ | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | 3PST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC):176.8 V, COIL RELEASE VOLTAGE(AC): 20.8V | 72 mA | 208 V | 30A@240VAC | 30A@28VDC | 50 ms | 30 ms | CSA; UL | -45 °C | 65 °C | AC/DC | PANEL MOUNT | NO | SCREW | 73.5 mm | 107.4 mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.50 | ||||||
|
8CXX46-240VDC
Struthers-Dunn
|
Check for Price | Active | 7 W | 6 kΩ | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | 3PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 29 mA | 192 V | 24 V | 240 V | 30A@240VAC | 30A@28VDC | 50 ms | 30 ms | CSA; UL | -45 °C | 65 °C | AC/DC | PANEL MOUNT | NO | SCREW | 73.5 mm | 107.4 mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.50 | |||||
|
8CXX46-120VDC
Struthers-Dunn
|
Check for Price | Active | 7 W | 1.475 kΩ | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | 3PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 58 mA | 96 V | 12 V | 120 V | 30A@240VAC | 30A@28VDC | 50 ms | 30 ms | CSA; UL | -45 °C | 65 °C | AC/DC | PANEL MOUNT | NO | SCREW | 73.5 mm | 107.4 mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.50 | |||||
|
8CXX46-24VDC
Struthers-Dunn
|
Check for Price | Active | 7 W | 60 Ω | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | 3PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 292 mA | 19.2 V | 2.4 V | 24 V | 30A@240VAC | 30A@28VDC | 50 ms | 30 ms | CSA; UL | -45 °C | 65 °C | AC/DC | PANEL MOUNT | NO | SCREW | 73.5 mm | 107.4 mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.50 | |||||
|
8CXX46-24VAC
Struthers-Dunn
|
Check for Price | Active | 15 W | 38 Ω | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | 3PST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC):20.4 V, COIL RELEASE VOLTAGE(AC): 2.4V | 625 mA | 24 V | 30A@240VAC | 30A@28VDC | 50 ms | 30 ms | CSA; UL | -45 °C | 65 °C | AC/DC | PANEL MOUNT | NO | SCREW | 73.5 mm | 107.4 mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.50 | ||||||
|
8CXX46-12VAC
Struthers-Dunn
|
Check for Price | Active | 15 W | 9 Ω | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | 3PST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC):10.2 V, COIL RELEASE VOLTAGE(AC): 1.2V | 1.25 A | 12 V | 30A@240VAC | 30A@28VDC | 50 ms | 30 ms | CSA; UL | -45 °C | 65 °C | AC/DC | PANEL MOUNT | NO | SCREW | 73.5 mm | 107.4 mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.50 | ||||||
|
8CXX46-12VDC
Struthers-Dunn
|
Check for Price | Active | 7 W | 15 Ω | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | 3PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 583 mA | 9.6 V | 1.2 V | 12 V | 30A@240VAC | 30A@28VDC | 50 ms | 30 ms | CSA; UL | -45 °C | 65 °C | AC/DC | PANEL MOUNT | NO | SCREW | 73.5 mm | 107.4 mm | STRUTHERS-DUNN LLC | unknown | EAR99 | 8536.41.00.50 | |||||
|
8CXX46-120VAC
Struthers-Dunn
|
Check for Price | Active | 15 W | 900 Ω | 30 A | 240 V | 28 V | 30 A | 100000 Cycle(s) | 3PST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC):102 V, COIL RELEASE VOLTAGE(AC): 12V | 125 mA | 120 V | 30A@240VAC | 30A@28VDC | 50 ms | 30 ms | CSA; UL | -45 °C | 65 °C | AC/DC | PANEL MOUNT | NO | SCREW | 73.5 mm | 107.4 mm | STRUTHERS DUNN INC | unknown | EAR99 | 8536.41.00.50 |