Filter Your Search
1 - 1 of 1 results
|
8A36-02-2-05N-F
Grayhill Inc
|
Check for Price | Active | 250 mA | 28 V | 25000 Cycle(s) | 0.05 mΩ | 5 | 4P5T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.05A@115VAC | 0.25A@115VAC | 0.25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STAINLESS STEEL | 0.25 inch | 1/4-32 | SILVER | GOLD | MAKE-BEFORE-BREAK | BRASS | 36 deg | MELAMINE PHENOLIC | NO | BRASS | SOLDER LUG | 0.375 inch | 48.641 mm | 14.2748 mm | 0.312 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |