Filter Your Search
1 - 2 of 2 results
|
8A34011E-000AJG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 1 GHz | 1 GHz | YES | 1.8 V | CLOCK GENERATOR, ETHERNET | CMOS | 10 GIGABIT ETHERNET, 40 GIGABIT ETHERNET, 100 GIGABIT ETHERNET | 7 mA | 1.89 V | 1.71 V | S-PBGA-B144 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | CABGA | CABGA-144 | 144 | AJG144D1 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
8A34011E-000AJG8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 1 GHz | 1 GHz | YES | 1.8 V | CLOCK GENERATOR, ETHERNET | CMOS | 10 GIGABIT ETHERNET, 40 GIGABIT ETHERNET, 100 GIGABIT ETHERNET | 7 mA | 1.89 V | 1.71 V | S-PBGA-B144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | CABGA-144 | 144 | AJG144D1 | compliant | EAR99 | 8542.39.00.01 | 2019-12-20 |