Filter Your Search
1 - 10 of 17 results
|
89HPES4T4ZBBCG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | PCI; SMBUS | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | CABGA-144 | 144 | BCG144 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
89HPES4T4ZBNQG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | PCI; SMBUS | 100 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | COMMERCIAL | S-XQCC-N132 | Not Qualified | e3 | 3 | 70 °C | 260 | 132 | UNSPECIFIED | HVQCCN | SLGA132,18X18,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 650 µm | QUAD | 900 µm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | QFN-132 | 132 | NQG132 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
89HPES4T4ZBBCI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | PCI; SMBUS | 100 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.5 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | CABGA-144 | 144 | BC144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
89HPES4T4ZBBCGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | PCI; SMBUS | 100 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | CABGA | CABGA-144 | 144 | BCG144 | compliant | 3A991.A.2 | 8542.39.00.01 | Renesas Electronics | |||
|
89HPES4T4ZBBC
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | PCI | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.5 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | CABGA-144 | 144 | BC144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
89HPES4T4ZBBCI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | PCI | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.5 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | CABGA-144 | 144 | BC144 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
89HPES4T4ZBBCG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | PCI | 312.5 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | CABGA | CABGA-144 | 144 | BCG144 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
89HPES4T4ZBBCG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | PCI; SMBUS | 100 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | CABGA | CABGA-144 | 144 | BCG144 | compliant | 3A991.A.2 | 8542.39.00.01 | Renesas Electronics | ||||
|
89HPES4T4ZBNQG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | PCI | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | COMMERCIAL | S-XQCC-N132 | Not Qualified | e3 | 3 | 70 °C | 260 | 132 | UNSPECIFIED | HVQCCN | LGA132,20X20,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 650 µm | QUAD | 900 µm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | QFN-132 | 132 | NQG132 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
89HPES4T4ZBBCGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | PCI | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.5 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | CABGA-144 | 144 | BCG144 | compliant | EAR99 | 8542.39.00.01 |