Filter Your Search
1 - 10 of 21 results
|
89HPES4T4G2ZCALG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | PCI | 625 MBps | 100 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B324 | Not Qualified | e1 | 4 | 70 °C | 260 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.42 mm | 19 mm | 19 mm | RENESAS ELECTRONICS CORP | FCBGA | 324 | ALG324 | compliant | NLR | 8542390001 | Renesas Electronics | |||||||
|
89HPES4T4G2ZAAR
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 100 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO REQUIRES 3.3V SUPPLY | IEEE 1149.1 | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B324 | Not Qualified | e3 | 70 °C | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | MATTE TIN | BALL | 1 mm | BOTTOM | 3.42 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 324 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA, | ||||||||||||
|
89HPES4T4G2ZCALGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | PCI | 625 MBps | 100 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.42 mm | 19 mm | 19 mm | RENESAS ELECTRONICS CORP | FCBGA | 324 | ALG324 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||
|
89HPES4T4G2ZBAL
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | PCI | 625 MBps | 100 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 752 mA | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B324 | Not Qualified | e0 | 4 | 70 °C | 225 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 3.42 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 324 | AL324 | compliant | 3A991.A.2 | 8542.31.00.01 | 19 X 19 MM, 1 MM PITCH, FCBGA-324 | |||||||
|
89HPES4T4G2ZBALGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | SMBUS | 625 MBps | 100 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | HAVING 100MHZ INPUT REFERENCE CLOCK FREQUENCY. | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B324 | e1 | 4 | 85 °C | -40 °C | 260 | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.42 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 324 | ALG324 | compliant | 3A991.A.2 | 8542.31.00.01 | FCBGA-324 | ||||||||
|
89HPES4T4G2ZCALGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | SMBUS | 625 MBps | YES | 1 V | BUS CONTROLLER, PCI | CMOS | HAVING 100MHZ INPUT REFERENCE CLOCK FREQUENCY. | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.42 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 324 | ALG324 | compliant | EAR99 | 8542.39.00.01 | FCBGA-324 | ||||||
|
89HPES4T4G2ZBALG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | PCI | 625 MBps | 100 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 752 mA | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B324 | Not Qualified | e1 | 4 | 70 °C | 260 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.42 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 324 | ALG324 | compliant | 3A991.A.2 | 8542.31.00.01 | 19 X 19 MM, 1 MM PITCH, GREEN, FCBGA-324 | |||||||
|
89HPES4T4G2ZCALG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | PCI; SMBUS | 625 MBps | 100 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B324 | Not Qualified | e1 | 4 | 70 °C | 260 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.42 mm | 19 mm | 19 mm | RENESAS ELECTRONICS CORP | FCBGA | 324 | ALG324 | compliant | NLR | 8542390001 | Renesas Electronics | FCBGA-324 | ||||||
|
89HPES4T4G2ZCAL
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | BUS CONTROLLER, PCI | RENESAS ELECTRONICS CORP | FCBGA | 324 | AL324 | unknown | NLR | 8542390001 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||
|
89HPES4T4G2ZBALG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | PCI; SMBUS | 625 MBps | 100 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 752 mA | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B324 | Not Qualified | e1 | 4 | 70 °C | 260 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.42 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 324 | ALG324 | compliant | 3A991.A.2 | 8542.31.00.01 | FCBGA-324 |