Filter Your Search
1 - 10 of 20 results
|
89HPES12T3G2ZBBCG
Integrated Device Technology Inc
|
$66.7231 | Yes | Yes | Transferred | PCI | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.1 | 781 mA | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B324 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.72 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | CABGA-324 | 324 | BCG324 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
89HPES12T3G2ZBBCG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | PCI; SMBUS | 12000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 781 mA | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B324 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.72 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | CABGA-324 | 324 | BCG324 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
89HPES12T3G2ZABC
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | PCI | 625 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.1 | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B324 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 1.72 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | CABGA-324 | 324 | BC324 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
89HPES12T3G2ZABCI
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | PCI | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.1 | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 1.72 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | 19 X 19 MM, 1 MM PITCH, MS-034/AAAG-1, CABGA-324 | 324 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
89HPES12T3G2ZABC
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | PCI, SMBUS | 12000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO OPERATES AT 100 MHZ | 781 mA | 1.1 V | 900 mV | S-PBGA-B324 | 70 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.72 mm | 19 mm | 19 mm | RENESAS ELECTRONICS CORP | CABGA | BGA-324 | 324 | BC324 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||||||||
|
89HPES12T3G2ZBBC
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | PCI, SMBUS | 12000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO OPERATES AT 100 MHZ | 781 mA | 1.1 V | 900 mV | S-PBGA-B324 | 70 °C | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 1.72 mm | 19 mm | 19 mm | RENESAS ELECTRONICS CORP | CABGA | BGA-324 | 324 | BC324 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||||||||
|
89HPES12T3G2ZBBCGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | PCI, SMBUS | 12000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO OPERATES AT 100 MHZ | 781 mA | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B324 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.72 mm | 19 mm | 19 mm | RENESAS ELECTRONICS CORP | CABGA | BGA-324 | 324 | BCG324 | unknown | NLR | 8542390001 | Renesas Electronics | |||
|
89HPES12T3G2ZABCG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | PCI; SMBUS | 12000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B324 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.72 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | CABGA-324 | 324 | BCG324 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
89HPES12T3G2ZABC8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | PCI; SMBUS | 12000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B324 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 1.72 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | CABGA-324 | 324 | BC324 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
89HPES12T3G2ZBBC
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | PCI | 625 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.1 | 781 mA | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B324 | Not Qualified | e0 | 3 | 70 °C | 225 | 20 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 1.72 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | CABGA-324 | 324 | BC324 | not_compliant | 3A991.A.2 | 8542.31.00.01 |