Filter Your Search
1 - 1 of 1 results
|
89H32NT24BG2ZCHL8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | I2C; ISA; PCI; SMBUS; VGA | 32000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | 3.4 A | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B484 | Not Qualified | e0 | 4 | 70 °C | 225 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.92 mm | 23 mm | 23 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | FCBGA-484 | 484 | HL484 | compliant | 3A991.A.2 | 8542.31.00.01 |