Parametric results for: 89PR1MEGLFTB under Variable Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 89pr1meglftb
Select parts from the table below to compare.
Compare
Compare
89PR1MEGLFTB
TT Electronics Resistors
Check for Price Yes Active 1 MΩ 10 % 750 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 200 V e3 125 °C -55 °C HORIZONTAL Rectangular 1 3 20 TUBE 7200 deg Matte Tin (Sn) WIRE 533 µm 4.669 mm 6.35 mm 19.05 mm 4.83 mm TT ELECTRONICS PLC compliant
89PR1MEGLFTB
TT electronics / BI Technologies
Check for Price Yes Active 1 MΩ 10 % 750 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 85 °C NO 200 V e3 125 °C -55 °C HORIZONTAL Rectangular 1 3 20 TUBE 7200 deg Matte Tin (Sn) WIRE 533 µm 4.669 mm 6.35 mm 19.05 mm 4.83 mm BI TECHNOLOGIES CORP compliant PCB Mount, 7519 EAR99 8533.40.80.50