Parametric results for: 89HPES3T3ZBBCGI8 under Bus Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 89hpes3t3zbbcgi8
Select parts from the table below to compare.
Compare
Compare
89HPES3T3ZBBCGI8
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete PCI; SMBUS 100 MHz YES 1 V BUS CONTROLLER, PCI CMOS 1.1 V 900 mV INDUSTRIAL S-PBGA-B144 Not Qualified e1 3 85 °C -40 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE TIN SILVER COPPER BALL 1 mm BOTTOM 1.5 mm 13 mm 13 mm RENESAS ELECTRONICS CORP CABGA CABGA-144 144 BCG144 compliant 3A991.A.2 8542.39.00.01 Renesas Electronics
89HPES3T3ZBBCGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred PCI; SMBUS YES 1 V BUS CONTROLLER, PCI CMOS 1.1 V 900 mV INDUSTRIAL S-PBGA-B144 Not Qualified e1 3 85 °C -40 °C 260 30 144 PLASTIC/EPOXY LBGA BGA144,12X12,40 SQUARE GRID ARRAY, LOW PROFILE TIN SILVER COPPER BALL 1 mm BOTTOM 1.5 mm 13 mm 13 mm INTEGRATED DEVICE TECHNOLOGY INC CABGA CABGA-144 144 BCG144 compliant EAR99 8542.39.00.01