Filter Your Search
1 - 2 of 2 results
|
89HPES24T3G2ZBALG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | PCI | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO REQUIRES 3.3V SUPPLY | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B324 | Not Qualified | e1 | 4 | 70 °C | 260 | 30 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.42 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 19 X 19 MM, 1 MM PITCH, GREEN, FCBGA-324 | 324 | ALG324 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
89HPES24T3G2ZBALG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | SMBUS | 625 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | HAVING 125MHZ INPUT REFERENCE CLOCK FREQUENCY. | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B324 | e1 | 4 | 70 °C | 260 | 30 | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 3.42 mm | 19 mm | 19 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | FCBGA-324 | 324 | ALG324 | compliant | 3A991.A.2 | 8542.31.00.01 |