Filter Your Search
1 - 2 of 2 results
|
89HPEB383ZANQG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | ISA; PCI; SBUS; VGA; USB | 32 | 32 | 2500 MBps | 100 MHz | YES | 1.05 V | BUS CONTROLLER, PCI | CMOS | 1.155 V | 945 mV | COMMERCIAL | S-XQCC-N132 | e3 | 3 | 70 °C | 260 | 30 | 132 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | QFN-132 | 132 | NQG132 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
89HPEB383ZANQG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | ISA; PCI; SBUS; VGA; USB | 32 | 32 | 2500 MBps | 100 MHz | YES | 1.05 V | BUS CONTROLLER, PCI | CMOS | 1.155 V | 945 mV | COMMERCIAL | S-XQCC-N132 | e3 | 3 | 70 °C | 260 | 30 | 132 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | QFN-132 | 132 | NQG132 | compliant | 3A991.A.2 | 8542.31.00.01 |