Filter Your Search
1 - 2 of 2 results
|
89HP0504PZBABG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | LFBGA | CONSUMER CIRCUIT | ALSO AVAILABLE 3.3V SUPPLY-NOM FOR I2C | 1 | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B100 | e1 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 9 mm | 9 mm | 1.7 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | FBGA-100 | 100 | ABG100 | compliant | EAR99 | 8542.39.00.01 | |||
|
89HP0504PZBABG8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | LFBGA | CONSUMER CIRCUIT | ALSO AVAILABLE 3.3V SUPPLY-NOM FOR I2C | 1 | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B100 | e1 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 9 mm | 9 mm | 1.7 mm | RENESAS ELECTRONICS CORP | CABGA | FBGA-100 | 100 | ABG100 | compliant | NLR | 8542390001 | Renesas Electronics |