Parametric results for: 89H64H16G2ZCBLGI under Bus Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 89h64h16g2zcblgi
Select parts from the table below to compare.
Compare
Compare
89H64H16G2ZCBLGI
Integrated Device Technology Inc
Check for Price Yes Yes Transferred I2C; ISA; PCI; SMBUS; VGA 64000 MBps 125 MHz YES 1 V BUS CONTROLLER, PCI CMOS 1.1 V 900 mV INDUSTRIAL S-PBGA-B1156 Not Qualified e1 4 85 °C -40 °C 245 1156 PLASTIC/EPOXY BGA BGA1156,34X34,40 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1 mm BOTTOM 3.42 mm 35 mm 35 mm INTEGRATED DEVICE TECHNOLOGY INC FCBGA FCBGA-1156 1156 BLG1156 compliant EAR99 8542.39.00.01
89H64H16G2ZCBLGI
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete I2C; ISA; PCI; SMBUS; VGA 64000 MBps 125 MHz YES 1 V BUS CONTROLLER, PCI CMOS 6.275 A 1.1 V 900 mV INDUSTRIAL S-PBGA-B1156 Not Qualified e1 4 85 °C -40 °C 245 1156 PLASTIC/EPOXY BGA BGA1156,34X34,40 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1 mm BOTTOM 3.42 mm 35 mm 35 mm RENESAS ELECTRONICS CORP FCBGA 1156 BLG1156 compliant NLR 8542390001 Renesas Electronics