Filter Your Search
1 - 10 of 11 results
|
89H32NT24AG2ZBHLG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | I2C; ISA; VGA | 32000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO OPERATES AT 100 MHZ | IEEE 1149.6AC; IEEE 1149.1 | 3.4 A | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B484 | Not Qualified | e1 | 4 | 70 °C | 250 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.92 mm | 23 mm | 23 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 23 X 23 MM, 1 MM PITCH, GREEN, FCBGA-484 | 484 | HLG484 | compliant | EAR99 | 8542.39.00.01 | |||||
|
89H32NT24AG2ZBHL
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | I2C; ISA; VGA | 32000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO OPERATES AT 100 MHZ | 3.4 A | 1.1 V | 900 mV | S-PBGA-B484 | 70 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.92 mm | 23 mm | 23 mm | RENESAS ELECTRONICS CORP | FCBGA | FCBGA-484 | 484 | HL484 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||||||||
|
89H32NT24AG2ZBHL
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | I2C; ISA; VGA | 32000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO OPERATES AT 100 MHZ | IEEE 1149.6AC; IEEE 1149.1 | 3.4 A | 1.1 V | 900 mV | COMMERCIAL | S-PBGA-B484 | Not Qualified | e0 | 4 | 70 °C | 225 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.92 mm | 23 mm | 23 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 23 X 23 MM, 1 MM PITCH, FCBGA-484 | 484 | HL484 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
89H32NT24AG2ZBHLI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | BUS CONTROLLER, PCI | CMOS | e0 | 4 | 225 | TIN LEAD | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 484 | HL484 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
89H32NT24AG2ZBHLG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | BUS CONTROLLER, PCI | CMOS | e1 | 4 | 250 | TIN SILVER COPPER | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 484 | HLG484 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
89H32NT24AG2ZBHLGI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | I2C; ISA; VGA | 32000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO OPERATES AT 100 MHZ | 3.4 A | 1.1 V | 900 mV | S-PBGA-B484 | e1 | 4 | 85 °C | -40 °C | 250 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.92 mm | 23 mm | 23 mm | RENESAS ELECTRONICS CORP | FCBGA | FCBGA-484 | 484 | HLG484 | compliant | NLR | 8542390001 | Renesas Electronics | ||||||
|
89H32NT24AG2ZBHLGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | I2C; ISA; VGA | 32000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO OPERATES AT 100 MHZ | IEEE 1149.6AC; IEEE 1149.1 | 3.4 A | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B484 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 245 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.92 mm | 23 mm | 23 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 23 X 23 MM, 1 MM PITCH, GREEN, FCBGA-484 | 484 | HLG484 | compliant | EAR99 | 8542.39.00.01 | |||
|
89H32NT24AG2ZBHL8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | BUS CONTROLLER, PCI | CMOS | e0 | 4 | 225 | TIN LEAD | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 484 | HL484 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
89H32NT24AG2ZBHLI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | I2C; ISA; VGA | 32000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO OPERATES AT 100 MHZ | IEEE 1149.6AC; IEEE 1149.1 | 3.4 A | 1.1 V | 900 mV | INDUSTRIAL | S-PBGA-B484 | Not Qualified | e0 | 4 | 85 °C | -40 °C | 225 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 2.92 mm | 23 mm | 23 mm | INTEGRATED DEVICE TECHNOLOGY INC | FCBGA | 23 X 23 MM, 1 MM PITCH, FCBGA-484 | 484 | HL484 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
89H32NT24AG2ZBHLI
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | I2C; ISA; VGA | 32000 MBps | 125 MHz | YES | 1 V | BUS CONTROLLER, PCI | CMOS | ALSO OPERATES AT 100 MHZ | 3.4 A | 1.1 V | 900 mV | S-PBGA-B484 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.92 mm | 23 mm | 23 mm | RENESAS ELECTRONICS CORP | FCBGA | FCBGA-484 | 484 | HL484 | compliant | NLR | 8542390001 | Renesas Electronics |