Filter Your Search
1 - 10 of 10 results
|
89CNQ135SMS
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 40 A | 1.14 V | 1.5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 135 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 708 A | 1 | R-PSIP-T3 | e3 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
89CNQ135SM
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 135 V | 2 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING | GENERAL PURPOSE | 5 kA | 1 | Not Qualified | R-PSIP-T3 | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
89CNQ135SMPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 135 V | 2 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING | GENERAL PURPOSE | 5 kA | 1 | Not Qualified | R-PSIP-T3 | 175 °C | -55 °C | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | R-PSIP-T3 | ||||||||
|
89CNQ135SM
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 135 V | 2 | SCHOTTKY | LOW POWER LOSS | POWER | 708 A | 1 | Not Qualified | R-PSIP-T3 | 1 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | PLASTIC, PRM2-SM, 3 PIN | 3 | ||||||||||
|
89CNQ135SM-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 135 V | 2 | SCHOTTKY | LOW POWER LOSS | POWER | 708 A | 1 | Not Qualified | R-PSIP-T3 | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | R-PSIP-T3 | 3 | |||||||||
|
89CNQ135SMPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 135 V | 2 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING | GENERAL PURPOSE | 5 kA | 1 | R-PSIP-T3 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8541.10.00.80 | R-PSIP-T3 | ||||||||||
|
89CNQ135SMR
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 135 V | 2 | SCHOTTKY | POWER | 708 A | 1 | Not Qualified | R-PSIP-T3 | 1 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | R-PSIP-T3 | 3 | |||||||||||
|
89CNQ135SMS2
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 40 A | 1.14 V | 1.5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 135 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 708 A | 1 | R-PSIP-T3 | e3 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
89CNQ135SM
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1.14 V | 1.5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 135 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 708 A | 1 | R-PSIP-T3 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | ||||||||||||
|
89CNQ135SM
International Rectifier
|
Check for Price | No | No | Obsolete | 80 A | 690 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 135 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 5 kA | 1 | Not Qualified | R-PSIP-T3 | e0 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 |