Filter Your Search
1 - 10 of 75 results
|
AT89C55WD-24AU
Atmel Corporation
|
$1.4670 | Yes | Yes | Transferred | 8 | 24 MHz | 20480 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 25 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.6SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||
|
AT89C55WD-24AU
Microchip Technology Inc
|
$2.6564 | Yes | Yes | Active | 8 | 24 MHz | 20480 | 256 | 80C51 | 8 | 16 | 33 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | Microchip | ||||||
|
AT89C55WD-24JU
Microchip Technology Inc
|
$3.5104 | Yes | Yes | Active | 8 | 24 MHz | 20480 | 256 | 80C51 | 8 | 16 | 33 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | Microchip | ||||||
|
AT89C55WD-24PU
Microchip Technology Inc
|
$4.5107 | Yes | Yes | Active | 8 | 24 MHz | 20480 | 256 | 80C51 | 8 | 16 | 33 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | compliant | Microchip | |||||||||
|
AT89C55-16PA
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 24 MHz | 20480 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 4 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | e0 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 52.2 mm | ATMEL CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | |||||||||||||||||
|
P89C557E4B-S
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 3.3 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
P89C557E4EBB
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 16 MHz | 32768 | 1024 | 8051 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 40 mA | 5.5 V | 5 V | COMMERCIAL | R-PQFP-G80 | Not Qualified | 1 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.3 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 14 X 20 MM, 2.70 MM HEIGHT, PLASTIC, SOT-318-1, QFP-80 | 80 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
AT89C55WD-24AJ
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 20480 | 256 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | TQFP, | 44 | compliant | 8542.31.00.01 | |||||||||||||||||
|
AT89C55-12JI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 25 MHz | 20480 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 25 mA | 6 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | ||||||||||||||
|
P89C557E4EFB
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 32768 | 1024 | 8051 | 8 | 16 | 16 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 40 mA | 5.5 V | 5 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.3 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 |