Filter Your Search
1 - 10 of 21 results
|
89C1632RPQI-25
Data Device Corporation
|
Check for Price Buy | Obsolete | STANDARD SRAM | DATA DEVICE CORP | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||
|
89C1632RPQH-30
Maxwell Technologies
|
Check for Price Buy | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 30 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 1.27 mm | QUAD | 6.1976 mm | 37.9476 mm | 37.9476 mm | MAXWELL TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8542.32.00.41 | QFP | GQFF, | 68 | ||
|
89C1632RPQK-25
Maxwell Technologies
|
Check for Price Buy | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 1.27 mm | QUAD | 6.1976 mm | 37.9476 mm | 37.9476 mm | MAXWELL TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8542.32.00.41 | QFP | GQFF, | 68 | ||
|
89C1632RPQI-20
Data Device Corporation
|
Check for Price Buy | Obsolete | STANDARD SRAM | DATA DEVICE CORP | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||
|
89C1632RPQH-25
Data Device Corporation
|
Check for Price Buy | Obsolete | STANDARD SRAM | DATA DEVICE CORP | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||
|
89C1632RPQI-30
Data Device Corporation
|
Check for Price Buy | Obsolete | STANDARD SRAM | DATA DEVICE CORP | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||
|
89C1632RPQE-25
Maxwell Technologies
|
Check for Price Buy | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 25 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 1.27 mm | QUAD | 6.1976 mm | 37.9476 mm | 37.9476 mm | MAXWELL TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8542.32.00.41 | QFP | GQFF, | 68 | ||
|
89C1632RPQI-30
Maxwell Technologies
|
Check for Price Buy | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 30 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 1.27 mm | QUAD | 6.1976 mm | 37.9476 mm | 37.9476 mm | MAXWELL TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8542.32.00.41 | QFP | GQFF, | 68 | ||
|
89C1632RPQE-20
Maxwell Technologies
|
Check for Price Buy | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 20 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 1.27 mm | QUAD | 6.1976 mm | 37.9476 mm | 37.9476 mm | MAXWELL TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8542.32.00.41 | QFP | GQFF, | 68 | ||
|
89C1632RPQH-20
Maxwell Technologies
|
Check for Price Buy | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 20 ns | SRAM MODULE | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 68 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 1.27 mm | QUAD | 6.1976 mm | 37.9476 mm | 37.9476 mm | MAXWELL TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8542.32.00.41 | QFP | GQFF, | 68 |