Filter Your Search
1 - 1 of 1 results
|
89947-718LF
Amphenol FCi
|
$1.1941 | Yes | Yes | Active | 18 | 2 | 2 mm | 15 mΩ | 1 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | BOARD CONNECTOR | 919VAC V | NO | 1.96 N | 1 GΩ | 28 AWG | 0.196 N | NO | NO | e4 | NO | CSA,CUL,UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.189 inch | 0.402 inch | 0.89 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |