Parametric results for: 89947-706LF under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 89947706lf
Select parts from the table below to compare.
Compare
Compare
89947-706LF
Amphenol FCi
$0.8137 Yes Yes Active 6 2 2 mm 15 mΩ 1 A FEMALE 100 Cycles CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE GOLD (30) OVER NICKEL BOARD CONNECTOR 919VAC V NO 1.96 N 1 GΩ 28 AWG 0.196 N NO NO e4 NO CSA,CUL,UL 94V-0 -40 °C 105 °C GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE 30u inch IDC 0.189 inch 0.402 inch 0.417 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40