Parametric results for: 89898306GLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 89898306glf
Select parts from the table below to compare.
Compare
Compare
89898-306GLF
Amphenol FCi
Check for Price Buy Yes Active 6 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 1400VAC V NO 1.5012 N 100 GΩ POLARIZED HOUSING .29746 N e3 UL -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 30u inch SURFACE MOUNT 0.2 inch 0.283 inch 0.297 inch FCI compliant EAR99 8536.69.40.40
89898-306GLF
Amphenol Communications Solutions
Check for Price Buy Yes Active 6 2 2.54 mm 2 20 mΩ 3 A FEMALE BOARD POLYETHYLENE AU ON NI STRAIGHT BOARD CONNECTOR 1400VAC V NO 1.5012 N 100 GΩ POLARIZED HOUSING .29746 N e3 UL -65 °C 125 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO LOCKING ONE RECTANGULAR 30u inch SURFACE MOUNT 0.2 inch 0.283 inch 0.297 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 12 Amphenol Communications Solutions