Filter Your Search
1 - 2 of 2 results
|
89893-425LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 25 | 1 | 2.54 mm | 2 | FEMALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 197u inch | SOLDER | 0.1 inch | 0.276 inch | 2.497 inch | 0.167 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
89893-425LF
Amphenol FCi
|
Check for Price | Yes | Active | 25 | 1 | 2.54 mm | 2 | FEMALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.175 mm | 197u inch | SOLDER | 0.1 inch | 0.276 inch | 2.497 inch | 0.167 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |