Filter Your Search
1 - 2 of 2 results
|
89891-324LF
Amphenol Communications Solutions
|
$2.3850 | Yes | Active | 48 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | REFERENCE STANDARD: UL | 1414VAC V | NO | 1.3 N | 100 GΩ | 0.3 N | NO | NO | e3 | NO | CSA; CUL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.2 inch | 0.335 inch | 2.397 inch | 0.114 inch | AMPHENOL ICC | ROHS COMPLIANT | 48 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | |||
|
89891-324LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | REFERENCE STANDARD: UL | 1414VAC V | NO | 1.3 N | 100 GΩ | 0.3 N | NO | NO | e3 | NO | CSA; CUL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.2 inch | 0.335 inch | 2.397 inch | 0.114 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |