Filter Your Search
1 - 2 of 2 results
|
89882-353HLF
Amphenol FCi
|
Check for Price | Yes | Active | 53 | 1 | 2.54 mm | 2 | 15 mΩ | 3 A | FEMALE | 225 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1.5012 N | 100 GΩ | POLARIZED HOUSING | .30024 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 30u inch | SOLDER | 0.13 inch | 0.334 inch | 5.297 inch | 0.114 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
89882-353HLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 53 | 1 | 2.54 mm | 2 | 15 mΩ | 3 A | FEMALE | 225 Cycles | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 1400VAC V | NO | 1.5012 N | 100 GΩ | POLARIZED HOUSING | .30024 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 30u inch | SOLDER | 0.13 inch | 0.334 inch | 5.297 inch | 0.114 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |