Filter Your Search
1 - 1 of 1 results
|
8971-AB05G00DNU
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 5 | 1 | 650 µm | 1 | 50 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | PLASTIC | COPPER ALLOY | RIGHT ANGLE | USB CONNECTOR | 300VAC V | NO | 30 N | 100 MΩ | 1 | POLARIZED HOUSING | 7 N | UL | 94V-0 | -55 °C | 85 °C | PEG | RECTANGULAR | USB, SER AB | NO | NO | DETENT | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.219 inch | 0.315 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.30 |