Filter Your Search
1 - 10 of 345 results
|
88951-201LF
Amphenol Communications Solutions
|
$1.7150 | Yes | Active | 24 | 4 | 2 mm | 4 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.622 inch | 0.669 inch | 0.47 inch | AMPHENOL ICC | LEAD FREE | 24 | compliant | EAR99 | 8536.69.40.40 | |||||||
|
88951-202LF
Amphenol Communications Solutions
|
$1.8750 | Yes | Active | 24 | 4 | 2 mm | 4 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.622 inch | 0.669 inch | 0.47 inch | AMPHENOL ICC | LEAD FREE | 24 | compliant | EAR99 | 8536.69.40.40 | |||||||
|
88951-206LF
Amphenol Communications Solutions
|
$1.9950 | Yes | Active | 24 | 4 | 2 mm | 4 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.622 inch | 0.669 inch | 0.47 inch | AMPHENOL ICC | LEAD FREE | 24 | compliant | EAR99 | 8536.69.40.40 | |||||||
|
88951-208LF
Amphenol Communications Solutions
|
$2.0700 | Yes | Active | 24 | 4 | 2 mm | 4 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.622 inch | 0.669 inch | 0.47 inch | AMPHENOL ICC | LEAD FREE | 24 | compliant | EAR99 | 8536.69.40.40 | |||||||
|
88951-205LF
Amphenol Communications Solutions
|
$2.0800 | Yes | Active | 24 | 4 | 2 mm | 4 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.622 inch | 0.669 inch | 0.47 inch | AMPHENOL ICC | LEAD FREE | 24 | compliant | EAR99 | 8536.69.40.40 | |||||||
|
88951-205
Amphenol Communications Solutions
|
$6.8030 | No | Active | 24 | 4 | 2 mm | 4 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TUBE PACKAGING | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.622 inch | 0.669 inch | 0.47 inch | AMPHENOL ICC | 24 | compliant | EAR99 | 8536.69.40.40 | ||||||
|
895-120-524-802
EDAC Inc
|
$68.9856 | Yes | Active | 120 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD AND PANEL | POLYPHENYLENE SULFIDE | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE 0.128 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.37 inch | 0.6 inch | 6.835 inch | 0.175 inch | EDAC INC | compliant | ||||||||||||||||||
|
895-120-523-502
EDAC Inc
|
$68.9856 | Yes | Active | 120 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD AND PANEL | POLYPHENYLENE SULFIDE | STRAIGHT | CARD EDGE CONNECTOR | 1697VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE 0.128 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | SOLDER | 0.37 inch | 0.6 inch | 6.835 inch | 0.39 inch | EDAC INC | compliant | ||||||||||||||||||
|
895-120-540-502
EDAC Inc
|
$68.9856 | Yes | Active | 120 | 2 | 10 mΩ | 3 A | FEMALE | POLYPHENYLENE SULFIDE | CARD EDGE CONNECTOR | 1697VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | HOLE 0.128 | LOCKING | ONE | GENERAL PURPOSE | WIRE WRAP | 0.37 inch | 0.6 inch | 6.835 inch | 0.56 inch | EDAC INC | compliant | ||||||||||||||||||||||||
|
895-120-541-201
EDAC Inc
|
$68.9856 | Yes | Active | 120 | 2 | 10 mΩ | 3 A | FEMALE | POLYPHENYLENE SULFIDE | CARD EDGE CONNECTOR | 1697VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -40 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | WIRE WRAP | 0.37 inch | 0.6 inch | 6.26 inch | 0.75 inch | EDAC INC | compliant |