Filter Your Search
1 - 2 of 2 results
|
8949-B64/50
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 6 | 30 mΩ | 2 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ADJACENT CONTACTS: 1.5PF MAX | 500VDC V | 1.2232 N | 5 GΩ | 1 | CSA, UL | -55 °C | 105 °C | LOCATING POSTS | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | DETENT | 50u inch | SOLDER | 0.492 inch | 0.681 inch | 0.587 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.30 | ||||||
|
8949-B64/50S
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 6 | 2.54 mm | 30 mΩ | 2 A | MALE | 250 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | BRASS | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | CONTACTS PRE-LOADED | 1.2232 N | 5 GΩ | 1 | CSA, UL | -55 °C | 105 °C | PEG | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | LOCKING | STAGGERED | 50u inch | NICKEL | SOLDER | 0.52 inch | 0.717 inch | 0.614 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.30 |