Filter Your Search
1 - 1 of 1 results
|
891-008-9PA2-BRT1T
Glenair Inc
|
$197.5068 | No | Active | 9 | 2 | 1.27 mm | 4 | 71 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | A | ALUMINUM ALLOY | GOLD | RIGHT ANGLE | D NANOMINIATURE CONNECTOR | STANDARD: MIL-DTL-32139 | 350VAC V | NO | 5 GΩ | NO | NO | e0 | YES | -55 °C | 125 °C | PLUG | Tin/Lead (Sn63Pb37) | STAGGERED | RND PIN-SKT | NO | 0.025 inch | 0.04 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | THREADED | GENERAL PURPOSE | STAGGERED | 1.27 mm | NICKEL | SOLDER | 0.14 inch | 0.349 inch | 0.375 inch | 0.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | Glenair |