Filter Your Search
1 - 1 of 1 results
|
891-008-65PA2-BRT3T
Glenair Inc
|
Check for Price | No | Active | 65 | 2 | 1.27 mm | 4 | 71 mΩ | 1 A | MALE | BOARD | ALUMINUM ALLOY | GOLD | RIGHT ANGLE | D NANOMINIATURE CONNECTOR | 350VAC V | 5 GΩ | e0 | -55 °C | 125 °C | PLUG | Tin/Lead (Sn63Pb37) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.025 inch | 0.04 inch | LOCKING | THREADED | STAGGERED | 1.27 mm | NICKEL | SOLDER | 0.14 inch | 0.349 inch | 1.075 inch | 0.14 inch | GLENAIR INC | compliant |