Filter Your Search
1 - 10 of 12 results
|
88028-90N1-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 90 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 85 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 120u inch | SURFACE MOUNT | 0.248 inch | 0.092 inch | 1.583 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
88028-90N1-H1
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 90 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 85 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 120u inch | SURFACE MOUNT | 0.248 inch | 0.092 inch | 1.583 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
88028-90N1M-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 90 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 85 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 120u inch | SURFACE MOUNT | 0.248 inch | 0.092 inch | 1.583 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
88028-90N0M
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 90 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 85 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 120u inch | SURFACE MOUNT | 0.248 inch | 0.092 inch | 1.583 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
88028-90N0M-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 90 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 85 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 120u inch | SURFACE MOUNT | 0.248 inch | 0.092 inch | 1.583 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
88028-90N0M-H1
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 90 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 85 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 120u inch | SURFACE MOUNT | 0.248 inch | 0.092 inch | 1.583 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
88028-90N0-001
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 90 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 85 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 120u inch | SURFACE MOUNT | 0.248 inch | 0.092 inch | 1.583 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
88028-90N0
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 90 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 85 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 120u inch | SURFACE MOUNT | 0.248 inch | 0.092 inch | 1.583 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
88028-90N1M
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 90 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 85 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 120u inch | SURFACE MOUNT | 0.248 inch | 0.092 inch | 1.583 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
88028-90N1M-H1
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 90 | 2 | 787.4 µm | 2 | 40 mΩ | 500 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 85 °C | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 5.7912 mm | 120u inch | SURFACE MOUNT | 0.248 inch | 0.092 inch | 1.583 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |