Parametric results for: 89074-251LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 89074251lf
Select parts from the table below to compare.
Compare
Compare
89074-251LF
Amphenol Communications Solutions
$3.0269 Yes Active 48 4 2 mm 4 10 mΩ 1.5 A MALE 250 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR REFERENCE STANDARD: UL, IEC 61076-4-104 1414VAC V NO 0.45 N 1 GΩ 0.15 N NO NO e3 NO CUL; IEC 94V-0 -55 °C 125 °C Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm PRESS FIT 0.622 inch 0.669 inch 0.942 inch 0.169 inch AMPHENOL ICC LEAD FREE 48 compliant EAR99 8536.69.40.40
89074-251LF
Amphenol FCi
Check for Price Yes Yes Active 48 4 2 mm 4 10 mΩ 1.5 A MALE 250 Cycles BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR REFERENCE STANDARD: UL, IEC 61076-4-104 1414VAC V NO 0.45 N 1 GΩ 0.15 N NO NO e3 NO CUL; IEC 94V-0 -55 °C 125 °C Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm PRESS FIT 0.622 inch 0.669 inch 0.942 inch 0.169 inch FCI LEAD FREE compliant EAR99 8536.69.40.40