Filter Your Search
1 - 2 of 2 results
|
89006-110LF
Amphenol FCi
|
$1.9870 | Yes | Yes | Active | 30 | 5 | 2 mm | 5 | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.701 inch | 0.669 inch | 0.47 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
89006-110LF
Amphenol Communications Solutions
|
$3.3342 | Yes | Active | 30 | 5 | 2 mm | 5 | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.701 inch | 0.669 inch | 0.47 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 30 |