Filter Your Search
1 - 4 of 4 results
|
1891109P11D4338
Winchester Interconnect
|
Check for Price | Active | 9 | 2 | 2.7686 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | WITHOUT GROUNDING STRAP | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | PRESS FIT | 0.49 inch | 0.255 inch | 1.222 inch | 0.19 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
1891109P11D4514
Winchester Interconnect
|
Check for Price | Active | 9 | 2 | 2.7686 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | WITH GROUNDING STRAP | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | PRESS FIT | 0.49 inch | 0.255 inch | 1.222 inch | 0.19 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | ||
|
891109P11D
Winchester Interconnect
|
Check for Price | Active | 9 | 2 | 2.7686 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | RS232 AND RS449 COMPATIBLE | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | WHITE | 0.109 inch | 0.112 inch | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | PRESS FIT | 0.42 inch | 0.25 inch | 1.222 inch | 0.19 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 | ||||
|
891109P11D4338
Winchester Interconnect
|
Check for Price | Active | 9 | 2 | 2.7686 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | RS232 AND RS449 COMPATIBLE | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | PRESS FIT | 0.42 inch | 0.25 inch | 1.222 inch | 0.19 inch | WINCHESTER ELECTRONICS CORP | unknown | EAR99 | 8536.69.40.30 |