Parametric results for: 89-1109P-10D under D Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 891109p10d
Select parts from the table below to compare.
Compare
Compare
1891109P10D4338
Winchester Interconnect
Check for Price Buy Active 9 2 2.7686 mm 2 1 A MALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR WITHOUT GROUNDING STRAP 5 GΩ UL -55 °C 105 °C RECEPTACLE TIN OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch TIN PRESS FIT 0.49 inch 0.255 inch 1.222 inch 0.19 inch WINCHESTER ELECTRONICS CORP unknown EAR99 8536.69.40.30
891109P10D4338
Winchester Interconnect
Check for Price Buy Active 9 2 2.7686 mm 2 1 A MALE BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR RS232 AND RS449 COMPATIBLE 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch PRESS FIT 0.42 inch 0.25 inch 1.222 inch 0.19 inch WINCHESTER ELECTRONICS CORP unknown EAR99 8536.69.40.30
1891109P10D4514
Winchester Interconnect
Check for Price Buy Active 9 2 2.7686 mm 2 1 A MALE BOARD GLASS FILLED POLYETHYLENE STEEL AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR WITH GROUNDING STRAP 5 GΩ UL -55 °C 105 °C RECEPTACLE TIN OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch TIN PRESS FIT 0.49 inch 0.255 inch 1.222 inch 0.19 inch WINCHESTER ELECTRONICS CORP unknown EAR99 8536.69.40.30
891109P10D
Winchester Interconnect
Check for Price Buy Active 9 2 2.7686 mm 2 1 A MALE BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT D SUBMINIATURE CONNECTOR RS232 AND RS449 COMPATIBLE 5 GΩ UL -55 °C 105 °C RECEPTACLE GOLD COPPER ALLOY STAGGERED RND PIN-SKT WHITE 0.109 inch 0.112 inch GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch PRESS FIT 0.42 inch 0.25 inch 1.222 inch 0.19 inch WINCHESTER ELECTRONICS CORP unknown EAR99 8536.69.40.30