Filter Your Search
1 - 10 of 39 results
|
88E1111-BAB
Marvell Technology Group Ltd
|
Check for Price | Active | MARVELL SEMICONDUCTOR INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
88E1111-B1-BAB-I000
Marvell Technology Group Ltd
|
Check for Price | No | No | Obsolete | YES | 1 V | CMOS | IT ALSO REQUIRES 2.5V DIGITAL SUPPLY | 1 | R-PBGA-B117 | 117 | PLASTIC/EPOXY | LBGA | BGA117,9X13,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.54 mm | 10 mm | 14 mm | MARVELL SEMICONDUCTOR INC | unknown | 8542.39.00.01 | BGA | LBGA, BGA117,9X13,40 | 117 | 1 Tbps | 1 | ETHERNET TRANSCEIVER | |||||||
|
88E1111-XX1CAA1I000
Marvell Technology Group Ltd
|
Check for Price | Yes | Obsolete | YES | 1 V | CMOS | 1 | S-XBCC-N96 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 96 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 600 µm | BOTTOM | 800 µm | 9 mm | 9 mm | MARVELL SEMICONDUCTOR INC | unknown | 8542.39.00.01 | BCC | VQCCN, | 96 | ETHERNET TRANSCEIVER | |||||||||
|
88E1111-XX-CAA1C000
Marvell Technology Group Ltd
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | CMOS | IT ALSO REQUIRES 2.5V DIGITAL SUPPLY | 1 | S-XBCC-B96 | Not Qualified | 96 | UNSPECIFIED | FQFP | SLGA96,13X13,24 | SQUARE | FLATPACK, FINE PITCH | BUTT | 800 µm | BOTTOM | 9 mm | 9 mm | 9 mm | MARVELL SEMICONDUCTOR INC | compliant | 8542.39.00.01 | BCC | FQFP, SLGA96,13X13,24 | 96 | 1 Tbps | 1 | ETHERNET TRANSCEIVER | ||||||
|
88E1111-XX-CAA-C000
Marvell Technology Group Ltd
|
Check for Price | No | Obsolete | YES | 1 V | CMOS | IT ALSO REQUIRES 2.5V DIGITAL SUPPLY | 1 | S-XBCC-B96 | Not Qualified | 96 | UNSPECIFIED | FQFP | SLGA96,13X13,24 | SQUARE | FLATPACK, FINE PITCH | BUTT | 800 µm | BOTTOM | 9 mm | 9 mm | 9 mm | MARVELL SEMICONDUCTOR INC | compliant | 8542.39.00.01 | BCC | FQFP, SLGA96,13X13,24 | 96 | 1 Tbps | 1 | ETHERNET TRANSCEIVER | |||||||
|
88E1111-XX-RCJ1C000
Marvell Technology Group Ltd
|
Check for Price | Yes | Yes | Active | YES | 1 V | CMOS | IT ALSO REQUIRES 2.5V DIGITAL SUPPLY | 1 | R-PQFP-G128 | Not Qualified | 128 | PLASTIC/EPOXY | FQFP | QFP128,.68X.91,20 | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MARVELL SEMICONDUCTOR INC | compliant | 8542.39.00.01 | QFP | FQFP, QFP128,.68X.91,20 | 128 | 1 Tbps | 1 | ETHERNET TRANSCEIVER | ||||||
|
88E1111-B2-BAB2C000
Marvell Technology Group Ltd
|
Check for Price | Yes | Active | YES | 1 V | CMOS | 1 | R-PBGA-B117 | e1 | 117 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.54 mm | 10 mm | 14 mm | MARVELL SEMICONDUCTOR INC | compliant | LBGA, | ETHERNET TRANSCEIVER | |||||||||||||
|
88E1111-B0-NDC2C000
Marvell Technology Group Ltd
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | CMOS | 1 | S-XBCC-B96 | NOT SPECIFIED | NOT SPECIFIED | 96 | UNSPECIFIED | HBCC | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | BUTT | 600 µm | BOTTOM | 850 µm | 9 mm | 9 mm | MARVELL SEMICONDUCTOR INC | compliant | 8542.39.00.01 | QFN | HBCC, | 96 | ETHERNET TRANSCEIVER | |||||||||
|
88E1111-B2-BAB-I000
Marvell Technology Group Ltd
|
Check for Price | No | Obsolete | YES | 1 V | CMOS | IT ALSO REQUIRES 2.5V DIGITAL SUPPLY | 1 | R-PBGA-B117 | Not Qualified | 117 | PLASTIC/EPOXY | LBGA | BGA117,9X13,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.54 mm | 10 mm | 14 mm | MARVELL SEMICONDUCTOR INC | compliant | 8542.39.00.01 | BGA | LBGA, BGA117,9X13,40 | 117 | 1 Tbps | 1 | ETHERNET TRANSCEIVER | |||||||
|
88E1111-XX-CAA1I000
Marvell Technology Group Ltd
|
Check for Price | Yes | Yes | Obsolete | YES | 1 V | CMOS | IT ALSO REQUIRES 2.5V DIGITAL SUPPLY | 1 | S-XBCC-B96 | Not Qualified | 96 | UNSPECIFIED | BCC | SLGA96,13X13,24 | SQUARE | CHIP CARRIER | BUTT | 800 µm | BOTTOM | 9 mm | 9 mm | 9 mm | MARVELL SEMICONDUCTOR INC | compliant | 8542.39.00.01 | BCC | BCC, SLGA96,13X13,24 | 96 | 1 Tbps | 1 | ETHERNET TRANSCEIVER |