Filter Your Search
1 - 2 of 2 results
|
88963-111LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 96 | 4 | 2 mm | 4 | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | PLUG | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.445 inch | 0.498 inch | 1.888 inch | 0.132 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
88963-111LF
Amphenol FCi
|
Check for Price | Yes | Active | 96 | 4 | 2 mm | 4 | FEMALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | PLUG | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.445 inch | 0.498 inch | 1.888 inch | 0.132 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |