Parametric results for: 88954-235LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 88954235lf
Select parts from the table below to compare.
Compare
Compare
88954-235LF
Amphenol Communications Solutions
Check for Price Yes Active 192 4 2 mm 4 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .139 N NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C PEG PLUG Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm SOLDER 0.622 inch 0.669 inch 3.777 inch AMPHENOL ICC LEAD FREE 192 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
88954-235LF
Amphenol FCi
Check for Price Yes Yes Active 192 4 2 mm 4 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .139 N NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C PEG PLUG Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm SOLDER 0.622 inch 0.669 inch 3.777 inch FCI LEAD FREE compliant EAR99 8536.69.40.40