Filter Your Search
1 - 1 of 1 results
|
88952-535P
Amphenol FCi
|
Check for Price | No | Active | 48 | 4 | 2.0066 mm | 4 | 1 A | MALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU-PD-NI ON NI | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING | 1000VAC V | NO | 1 GΩ | POLARIZING PEG | e0 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 50u inch | SOLDER | 0.622 inch | 0.669 inch | 0.942 inch | 0.13 inch | FCI | compliant | EAR99 | 8536.69.40.40 |