Parametric results for: 88952-213LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 88952213lf
Select parts from the table below to compare.
Compare
Compare
88952-213LF
Amphenol Communications Solutions
Check for Price Yes Active 48 4 2 mm 4 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .139 N NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C PEG PLUG Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm SOLDER 0.622 inch 0.669 inch 0.942 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
88952-213LF
Amphenol FCi
Check for Price Yes Yes Active 48 4 2 mm 4 10 mΩ 1 A MALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 1400VAC V NO .3614 N 1 GΩ POLARIZED HOUSING .139 N NO NO e3 NO UL, CSA 94V-0 -55 °C 125 °C PEG PLUG Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm SOLDER 0.622 inch 0.669 inch 0.942 inch FCI LEAD FREE compliant EAR99 8536.69.40.40