Filter Your Search
1 - 2 of 2 results
|
88921-N557LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 12 | 4 | 4 mm | 4 | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1400VAC V | NO | 1 GΩ | .14734 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.622 inch | 0.669 inch | 0.47 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
88921-N557LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 12 | 4 | 4 mm | 4 | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1400VAC V | NO | 1 GΩ | .14734 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.622 inch | 0.669 inch | 0.47 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |