Filter Your Search
1 - 10 of 95 results
|
888SP1R2K
Kanthal
|
Check for Price | Transferred | 1.2 Ω | 10 % | 190 W | Feed-Thru | FIXED RESISTOR | CERAMIC COMPOSITION | 800 | 6 kV | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 25.4 mm | 203.2 mm | KANTHAL GLOBAR | unknown | EAR99 | 8533.29.00.00 | ||
|
888SP121JG1
Kanthal
|
Check for Price | Transferred | 120 Ω | 5 % | 190 W | Chassis Mount | FIXED RESISTOR | CERAMIC COMPOSITION | 800 | 6 kV | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 25.4 mm | 203.2 mm | KANTHAL GLOBAR | unknown | EAR99 | 8533.29.00.00 | ||
|
888SP180KG
Kanthal
|
Check for Price | Transferred | 18 Ω | 10 % | 190 W | Chassis Mount | FIXED RESISTOR | CERAMIC COMPOSITION | 800 | 6 kV | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 25.4 mm | 203.2 mm | KANTHAL GLOBAR | unknown | EAR99 | 8533.29.00.00 | ||
|
888SP101JG
Kanthal
|
Check for Price | Transferred | 100 Ω | 5 % | 190 W | Chassis Mount | FIXED RESISTOR | CERAMIC COMPOSITION | 800 | 6 kV | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 25.4 mm | 203.2 mm | KANTHAL GLOBAR | unknown | EAR99 | 8533.29.00.00 | ||
|
888SP121J
Kanthal
|
Check for Price | Transferred | 120 Ω | 5 % | 190 W | Feed-Thru | FIXED RESISTOR | CERAMIC COMPOSITION | 800 | 6 kV | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 25.4 mm | 203.2 mm | KANTHAL GLOBAR | unknown | EAR99 | 8533.29.00.00 | ||
|
888SP100JG
Kanthal
|
Check for Price | Transferred | 10 Ω | 5 % | 190 W | Chassis Mount | FIXED RESISTOR | CERAMIC COMPOSITION | 800 | 6 kV | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 25.4 mm | 203.2 mm | KANTHAL GLOBAR | unknown | EAR99 | 8533.29.00.00 | ||
|
888SP1R8KG1
Kanthal
|
Check for Price | Transferred | 1.8 Ω | 10 % | 190 W | Chassis Mount | FIXED RESISTOR | CERAMIC COMPOSITION | 800 | 6 kV | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 25.4 mm | 203.2 mm | KANTHAL GLOBAR | unknown | EAR99 | 8533.29.00.00 | ||
|
888SP100KG1
Kanthal
|
Check for Price | Transferred | 10 Ω | 10 % | 190 W | Chassis Mount | FIXED RESISTOR | CERAMIC COMPOSITION | 800 | 6 kV | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 25.4 mm | 203.2 mm | KANTHAL GLOBAR | unknown | EAR99 | 8533.29.00.00 | ||
|
888SP1R1JG
Kanthal
|
Check for Price | Transferred | 1.1 Ω | 5 % | 190 W | Chassis Mount | FIXED RESISTOR | CERAMIC COMPOSITION | 800 | 6 kV | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 25.4 mm | 203.2 mm | KANTHAL GLOBAR | unknown | EAR99 | 8533.29.00.00 | ||
|
888SP1R6J
Kanthal
|
Check for Price | Transferred | 1.6 Ω | 5 % | 190 W | Feed-Thru | FIXED RESISTOR | CERAMIC COMPOSITION | 800 | 6 kV | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 25.4 mm | 203.2 mm | KANTHAL GLOBAR | unknown | EAR99 | 8533.29.00.00 |