Parametric results for: 88880-044LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 88880044lf
Select parts from the table below to compare.
Compare
Compare
88880-044LF
Amphenol Communications Solutions
$1.2800 Yes Active 16 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e4 NO 94V-0 GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE 16 compliant EAR99 8536.69.40.40 Quickie<sup>&reg;</sup> IDC Cable-to-Boa... more Amphenol Communications Solutions 2023-10-14 07:33:05 3.7 RoHS 2 (2015/863/EU) 2016-06-20 DRC Conflict Free CMRT V5.11
88880-044LF
Amphenol FCi
Check for Price Yes Yes Active 16 2 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e4 NO 94V-0 GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40 3.7 RoHS 2 (2011/65/EU) 2016-06-20 DRC Conflict Free CMRT V5.11