Filter Your Search
1 - 2 of 2 results
|
88874-026LF
Amphenol FCi
|
$5.8125 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.352 inch | 1.58 inch | 0.105 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
88874-026LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | NO | NO | e4 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.352 inch | 1.58 inch | 0.105 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 26 |