Filter Your Search
1 - 2 of 2 results
|
88643-347N-NS
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 34 | 2 | 787.4 µm | 2 | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.2926 mm | 120u inch | SURFACE MOUNT | 0.193 inch | 0.216 inch | 0.606 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
88643-347N
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 34 | 2 | 787.4 µm | 2 | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | CENTRONIC | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.2926 mm | 120u inch | SURFACE MOUNT | 0.193 inch | 0.216 inch | 0.606 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |