Filter Your Search
1 - 2 of 2 results
|
88496-120L
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 100 MΩ | e3 | UL | -20 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.051 inch | 0.124 inch | 0.396 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||
|
88496-120L-01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 100 MΩ | e3 | UL | -20 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 120u inch | SURFACE MOUNT | 0.051 inch | 0.124 inch | 0.396 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 |