Parametric results for: 88461-161n-bk under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 88461161nbk
Select parts from the table below to compare.
Compare
Compare
88461-161N-BK-1
Aces Electronics Co Ltd
Check for Price Yes Contact Manufacturer 16 1 40 mΩ 700 mA FEMALE 30 Cycles CABLE POLYETHYLENE SN BOARD CONNECTOR 500VAC V NO 0.015 inch 100 MΩ POLARIZED HOUSING 32 AWG 32 AWG e3 UL -25 °C 85 °C PLUG Matte Tin (Sn) COPPER ALLOY RECTANGULAR BLACK 0.031 inch NO LOCKING ONE WIRE 0.065 inch 0.114 inch 0.567 inch ACES ELECTRONICS CO LTD unknown EAR99 8536.69.40.40
88461-161N-BK
Aces Electronics Co Ltd
Check for Price Yes Contact Manufacturer 16 1 40 mΩ 700 mA FEMALE 30 Cycles CABLE POLYETHYLENE SN BOARD CONNECTOR 500VAC V NO 0.015 inch 100 MΩ POLARIZED HOUSING 32 AWG 32 AWG e3 UL -25 °C 85 °C PLUG Matte Tin (Sn) COPPER ALLOY RECTANGULAR BLACK 0.031 inch NO LOCKING ONE WIRE 0.065 inch 0.114 inch 0.567 inch ACES ELECTRONICS CO LTD unknown EAR99 8536.69.40.40