Filter Your Search
1 - 4 of 4 results
|
88459-107N-BK
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 787.4 µm | 1 | 40 mΩ | 700 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.067 inch | 0.126 inch | 0.372 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
88459-107N-BK-1
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 787.4 µm | 1 | 40 mΩ | 700 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.067 inch | 0.126 inch | 0.372 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
88459-107N
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 787.4 µm | 1 | 40 mΩ | 700 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.067 inch | 0.126 inch | 0.372 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||
|
88459-107N-1
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 787.4 µm | 1 | 40 mΩ | 700 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.067 inch | 0.126 inch | 0.372 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 |