Filter Your Search
1 - 10 of 23,362 results
|
8835-0-00-01-00-00-03-0
Mill-Max Mfg Corp
|
$0.0545 | No | No | Active | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | Mill-Max | MALE | TURRET TERMINAL | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
640388-3
TE Connectivity
|
$0.1684 | Yes | Active | 3 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMP | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.425 inch | 0.468 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
640388-3
TE Connectivity
|
$0.1684 | Yes | Yes | Active | 3 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | AMP | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | 0.156 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.425 inch | 0.468 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
2355088-3
TE Connectivity
|
$0.3070 | Yes | Active | 3 | 1 | 1.2 mm | 2 A | FEMALE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | BOARD CONNECTOR | 250VAC V | NO | 100 MΩ | 2A | 1 | 50 V | 26 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | 30 °C | 85 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 0.301 inch | 0.175 inch | 0.188 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||
|
2008839-1
TE Connectivity
|
$0.4454 | Yes | Yes | Obsolete | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2008839-1
TE Connectivity
|
$0.4454 | Yes | Obsolete | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
89883-310LF
Amphenol Communications Solutions
|
$0.4599 | Yes | Active | 20 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT, TUBE PACKAGING | NO | 1.4734 N | 100 GΩ | POLARIZED HOUSING | .30024 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 30u inch | SOLDER | 0.23 inch | 0.335 inch | 0.997 inch | 0.114 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ROHS COMPLIANT | 20 | |||||||||||||||||
|
89883-308LF
Amphenol Communications Solutions
|
$0.4867 | Yes | Active | 16 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT, TUBE PACKAGING | NO | 1.4734 N | 100 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.62 mm | 30u inch | SOLDER | 0.23 inch | 0.335 inch | 0.797 inch | 0.114 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ROHS COMPLIANT | 16 | |||||||||||||||||||
|
86093488394755E3LF
Amphenol Communications Solutions
|
$0.5262 | Yes | Active | 48 | 3 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | NO | YES | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | LEAD FREE | 48 | ||||||||||||||||||||||||||||||||||||||||||||||
|
2-644488-3
TE Connectivity
|
$0.5277 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 10 mΩ | 5 A | MALE | 25 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | 8.896 N | 5 GΩ | 5A | 1 | POLARIZED | 3.614 N | NO | NO | e3 | NO | CSA, LR, U | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.1 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 250u inch | SOLDER | 0.313 inch | 0.41 inch | 0.484 inch | 0.13 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT |