Filter Your Search
1 - 1 of 1 results
|
88297-1611-AL
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 508 µm | 1 | 55 mΩ | 500 mA | 30 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | 100 MΩ | e4 | UL | -20 °C | 85 °C | FITTING NAIL | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.051 inch | 0.122 inch | 0.474 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 |