Filter Your Search
1 - 10 of 221 results
|
977-6148-80C
Amphenol Corporation
|
Check for Price | Active | 8 | FEMALE | BOARD | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 0.969 inch | 1.535 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
MFMP9260-008-80C
Stocko Contact GmbH & Co Kg
|
Check for Price | Yes | Contact Manufacturer | 8 | 5 mΩ | 16 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | SN | RIGHT ANGLE | BOARD CONNECTOR | LOCKING FEATURE OUTSIDE | 3000VAC V | NO | 1 GΩ | UL,VDE | -40 °C | 110 °C | PLUG | S0P8 | BRONZE | SQ PIN-SKT | NATURAL | YES | LOCKING MECH | ONE | IDC | 0.941 inch | 1.244 inch | 1.575 inch | STOCKO CONTACT GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
977-6308-80C
Amphenol Corporation
|
Check for Price | Active | 8 | FEMALE | BOARD | RECTANGULAR POWER CONNECTOR | NO | BLADE PIN-SKT | NO | NO | GENERAL PURPOSE | PRESS FIT | 0.969 inch | 1.535 inch | 0.27 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
2348-80C15DNN2T-S
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 1 mm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | UL | 94V-0 | -40 °C | 85 °C | HOLE .055-.063 | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6 mm | 15u inch | SURFACE MOUNT | 0.238 inch | 0.29 inch | 1.728 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2348-80C10DPN4T-P
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 1 mm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | UL | 94V-0 | -40 °C | 85 °C | HOLE .055-.063 | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6 mm | 10u inch | SURFACE MOUNT | 0.238 inch | 0.408 inch | 1.728 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
WL880C1-Z01-TR
Foxconn
|
Check for Price | No | No | Active | 8 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD FLASH | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | NO | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.315 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
2348-80C30DN2T-S
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 1 mm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | HIGH TEMP PLASTIC | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | UL | 94V-0 | -40 °C | 85 °C | HOLE .055-.063 | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6 mm | 30u inch | SURFACE MOUNT | 0.238 inch | 0.29 inch | 1.728 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2348-80C30DP4T-P
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 1 mm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | UL | 94V-0 | -40 °C | 85 °C | HOLE .055-.063 | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6 mm | 30u inch | SURFACE MOUNT | 0.238 inch | 0.408 inch | 1.728 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2348-80C00DNN4T-S
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 1 mm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | HIGH TEMP PLASTIC | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | UL | 94V-0 | -40 °C | 85 °C | HOLE .055-.063 | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6 mm | FLASH inch | SURFACE MOUNT | 0.238 inch | 0.408 inch | 1.728 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2348-80C15DN2T-M
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 80 | 2 | 1 mm | 2 | 40 mΩ | 500 mA | FEMALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | UL | 94V-0 | -40 °C | 85 °C | HOLE .055-.063 | RECTANGULAR | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6 mm | 15u inch | SURFACE MOUNT | 0.238 inch | 0.29 inch | 1.728 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |